DLW43SH101XK2L

DigiKey Part Number
490-7979-2-ND - Tape & Reel (TR)
490-7979-1-ND - Cut Tape (CT)
490-7979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW43SH101XK2L
Description
CMC 100UH 200MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW43SH101XK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 1 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
1812 (4532 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥6.74100¥67.41
25¥6.09720¥152.43
50¥5.64820¥282.41
100¥5.23250¥523.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.63384¥2,316.92
1,000¥4.22502¥4,225.02
2,500¥4.08874¥10,221.85
5,000¥3.95244¥19,762.20
12,500¥3.81615¥47,701.88
Manufacturers Standard Package