LTC6820IMS#TRPBF | |
---|---|
DigiKey Part Number | LTC6820IMS#TRPBFTR-ND - Tape & Reel (TR) LTC6820IMS#TRPBFCT-ND - Cut Tape (CT) LTC6820IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820IMS#TRPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13500 | ¥511.35 |
25 | ¥48.75600 | ¥1,218.90 |
100 | ¥42.33520 | ¥4,233.52 |
250 | ¥40.43248 | ¥10,108.12 |
500 | ¥36.86502 | ¥18,432.51 |
1,000 | ¥32.10824 | ¥32,108.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.91899 | ¥77,297.48 |