TPS7A4001DGNR | |
---|---|
DigiKey Part Number | 296-41780-2-ND - Tape & Reel (TR) 296-41780-1-ND - Cut Tape (CT) 296-41780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4001DGNR |
Description | IC REG LIN POS ADJ 50MA 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4001DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.04800 | ¥200.48 |
25 | ¥18.95480 | ¥473.87 |
100 | ¥16.42780 | ¥1,642.78 |
250 | ¥15.58548 | ¥3,896.37 |
500 | ¥13.98474 | ¥6,992.37 |
1,000 | ¥11.79437 | ¥11,794.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.20468 | ¥28,011.70 |
5,000 | ¥10.78345 | ¥53,917.25 |