TLV709A50DBVR | |
---|---|
DigiKey Part Number | 296-TLV709A50DBVRTR-ND - Tape & Reel (TR) 296-TLV709A50DBVRCT-ND - Cut Tape (CT) 296-TLV709A50DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV709A50DBVR |
Description | 150-MA 30-V LOW-DROPOUT (LDO) LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV709A50DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Supply (Max) | 10 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86749 | ¥5,602.47 |
6,000 | ¥1.73871 | ¥10,432.26 |
15,000 | ¥1.67431 | ¥25,114.65 |
30,000 | ¥1.60992 | ¥48,297.60 |