TLV709A33DBVR | |
---|---|
DigiKey Part Number | 296-TLV709A33DBVRTR-ND - Tape & Reel (TR) 296-TLV709A33DBVRCT-ND - Cut Tape (CT) 296-TLV709A33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV709A33DBVR |
Description | 150-MA 30-V LOW-DROPOUT (LDO) LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV709A33DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Supply (Max) | 10 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25840 | ¥325.84 |
250 | ¥3.02664 | ¥756.66 |
500 | ¥2.57576 | ¥1,287.88 |
1,000 | ¥2.06060 | ¥2,060.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86741 | ¥5,602.23 |
6,000 | ¥1.73863 | ¥10,431.78 |
15,000 | ¥1.67424 | ¥25,113.60 |
30,000 | ¥1.60985 | ¥48,295.50 |