BAV99W-7-F | |
---|---|
DigiKey Part Number | BAV99W-FDITR-ND - Tape & Reel (TR) BAV99W-FDICT-ND - Cut Tape (CT) BAV99W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50000 | ¥50.00 |
500 | ¥0.39276 | ¥196.38 |
1,000 | ¥0.27273 | ¥272.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22593 | ¥677.79 |
6,000 | ¥0.21365 | ¥1,281.90 |
9,000 | ¥0.18183 | ¥1,636.47 |
30,000 | ¥0.16819 | ¥5,045.70 |
75,000 | ¥0.14546 | ¥10,909.50 |
150,000 | ¥0.12092 | ¥18,138.00 |