TLV75733PDBVR | |
---|---|
DigiKey Part Number | 296-50414-2-ND - Tape & Reel (TR) 296-50414-1-ND - Cut Tape (CT) 296-50414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75733PDBVR |
Description | IC REG LINEAR 3.3V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75733PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.475V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12310 | ¥212.31 |
250 | ¥1.92372 | ¥480.93 |
500 | ¥1.59204 | ¥796.02 |
1,000 | ¥1.19403 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09453 | ¥3,283.59 |
6,000 | ¥1.02820 | ¥6,169.20 |
15,000 | ¥0.96186 | ¥14,427.90 |
30,000 | ¥0.88226 | ¥26,467.80 |
75,000 | ¥0.84909 | ¥63,681.75 |