BZX84C12-7-F | |
---|---|
DigiKey Part Number | BZX84C12-FDITR-ND - Tape & Reel (TR) BZX84C12-FDICT-ND - Cut Tape (CT) BZX84C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-7-F |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46470 | ¥46.47 |
500 | ¥0.36500 | ¥182.50 |
1,000 | ¥0.25344 | ¥253.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19853 | ¥1,191.18 |
9,000 | ¥0.16896 | ¥1,520.64 |
30,000 | ¥0.15629 | ¥4,688.70 |
75,000 | ¥0.13517 | ¥10,137.75 |
150,000 | ¥0.11236 | ¥16,854.00 |