PMEG4020ER,115 | |
---|---|
DigiKey Part Number | 1727-5385-2-ND - Tape & Reel (TR) 1727-5385-1-ND - Cut Tape (CT) 1727-5385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020ER,115 |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13790 | ¥113.79 |
500 | ¥1.00816 | ¥504.08 |
1,000 | ¥0.78461 | ¥784.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70221 | ¥2,106.63 |
6,000 | ¥0.68653 | ¥4,119.18 |
9,000 | ¥0.60807 | ¥5,472.63 |
30,000 | ¥0.60022 | ¥18,006.60 |
75,000 | ¥0.51000 | ¥38,250.00 |
150,000 | ¥0.50039 | ¥75,058.50 |