PMEG4030ER,115 | |
---|---|
DigiKey Part Number | 1727-5313-2-ND - Tape & Reel (TR) 1727-5313-1-ND - Cut Tape (CT) 1727-5313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ER,115 |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4030ER,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.31360 | ¥131.36 |
500 | ¥1.21588 | ¥607.94 |
1,000 | ¥0.82681 | ¥826.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76116 | ¥2,283.48 |
6,000 | ¥0.72954 | ¥4,377.24 |
9,000 | ¥0.65658 | ¥5,909.22 |
30,000 | ¥0.64686 | ¥19,405.80 |
75,000 | ¥0.62035 | ¥46,526.25 |