TLV70133DBVRM3 | |
---|---|
DigiKey Part Number | 296-TLV70133DBVRM3TR-ND - Tape & Reel (TR) 296-TLV70133DBVRM3CT-ND - Cut Tape (CT) 296-TLV70133DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70133DBVRM3 |
Description | 150-MA 24-V ULTRA-LOW-IQ LOW-DRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70133DBVRM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84500 | ¥48.45 |
25 | ¥4.55320 | ¥113.83 |
100 | ¥3.71490 | ¥371.49 |
250 | ¥3.45032 | ¥862.58 |
500 | ¥2.93636 | ¥1,468.18 |
1,000 | ¥2.34912 | ¥2,349.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12886 | ¥6,386.58 |
6,000 | ¥1.98204 | ¥11,892.24 |
15,000 | ¥1.90863 | ¥28,629.45 |
30,000 | ¥1.83522 | ¥55,056.60 |