TPS70950QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40935-2-ND - Tape & Reel (TR) 296-40935-1-ND - Cut Tape (CT) 296-40935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥10.94520 | ¥273.63 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.75624 | ¥2,189.06 |
500 | ¥7.66172 | ¥3,830.86 |
1,000 | ¥6.34831 | ¥6,348.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.91046 | ¥17,731.38 |
6,000 | ¥5.69156 | ¥34,149.36 |
15,000 | ¥5.47266 | ¥82,089.90 |