BAS140WE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS140WE6327HTSA1TR-ND - Tape & Reel (TR) BAS140WE6327HTSA1CT-ND - Cut Tape (CT) BAS140WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS140WE6327HTSA1 |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAS140WE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80210 | ¥180.21 |
500 | ¥1.66872 | ¥834.36 |
1,000 | ¥1.13476 | ¥1,134.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04464 | ¥3,133.92 |
6,000 | ¥1.00124 | ¥6,007.44 |
9,000 | ¥0.90113 | ¥8,110.17 |
30,000 | ¥0.88777 | ¥26,633.10 |
75,000 | ¥0.83437 | ¥62,577.75 |