ZLLS350TA | |
---|---|
DigiKey Part Number | ZLLS350TATR-ND - Tape & Reel (TR) ZLLS350TACT-ND - Cut Tape (CT) ZLLS350TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS350TA |
Description | DIODE SCHOTTKY 40V 380MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 380mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZLLS350TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 380mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 275 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98760 | ¥198.76 |
500 | ¥1.55166 | ¥775.83 |
1,000 | ¥1.26119 | ¥1,261.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12740 | ¥3,382.20 |
6,000 | ¥1.07007 | ¥6,420.42 |
9,000 | ¥0.99363 | ¥8,942.67 |
30,000 | ¥0.97491 | ¥29,247.30 |