BQ24610RGER | |
---|---|
DigiKey Part Number | 296-29437-2-ND - Tape & Reel (TR) 296-29437-1-ND - Cut Tape (CT) 296-29437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24610RGER |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24610RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥33.31600 | ¥333.16 |
25 | ¥29.11160 | ¥727.79 |
100 | ¥24.39760 | ¥2,439.76 |
250 | ¥22.10996 | ¥5,527.49 |
500 | ¥20.71542 | ¥10,357.71 |
1,000 | ¥19.55722 | ¥19,557.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.82277 | ¥53,468.31 |