OMAPL137DZKB3 | |
---|---|
DigiKey Part Number | 296-39094-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL137DZKB3 |
Description | IC MPU OMAP-L1X 375MHZ 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL137DZKB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 375MHz | |
Co-Processors/DSP | Signal Processing; C674x, System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Additional Interfaces | HPI, I2C, McASP, MMC/SD, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.41000 | ¥177.41 |
10 | ¥163.65400 | ¥1,636.54 |
25 | ¥156.29840 | ¥3,907.46 |
90 | ¥139.75000 | ¥12,577.50 |
270 | ¥133.31385 | ¥35,994.74 |
450 | ¥126.87798 | ¥57,095.09 |