Microprocessors

Results: 68
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Speed
200MHz300MHz375MHz456MHz
RAM Controllers
DDR2, LPDDRLPDDR, DDR2SDRAM
Display & Interface Controllers
-LCD
SATA
-SATA 3Gbps (1)
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)USB 2.0 + PHY (1)
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 90°C (TJ)0°C ~ 90°C (TJ)
Security Features
-Boot Security, Cryptography
Package / Case
256-BGA361-LFBGA
Supplier Device Package
256-BGA256-BGA (17x17)361-NFBGA (13x13)361-NFBGA (16x16)
Additional Interfaces
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UARTHPI, I2C, McASP, McBSP, MMC/SD, SPI, UARTHPI, I2C, McASP, MMC/SD, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
361-PBGA-ZWT
OMAPL138EZWTA3R
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
1,802
In Stock
1 : ¥232.50000
Cut Tape (CT)
1,000 : ¥156.59340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138EZWT4
IC MPU OMAP-L1X 456MHZ 361NFBGA
Texas Instruments
529
In Stock
1 : ¥232.50000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
456MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138EZWTA3
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
192
In Stock
1 : ¥264.52000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
AM1707BZKBA3
OMAPL137DZKB3
IC MPU OMAP-L1X 375MHZ 256BGA
Texas Instruments
318
In Stock
1 : ¥177.41000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
-
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
Surface Mount
256-BGA
256-BGA (17x17)
HPI, I2C, McASP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138EZWTD4
IC MPU OMAP-L1X 456MHZ 361NFBGA
Texas Instruments
4,770
In Stock
1 : ¥213.87000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
456MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138EZWT3
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
333
In Stock
1 : ¥195.72000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-NFBGA
OMAPL138EZCED4
IC MPU OMAP-L1X 456MHZ 361NFBGA
Texas Instruments
4,365
In Stock
1 : ¥211.40000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
456MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
AM1707BZKBA3
OMAPL137DZKBA3
IC MPU OMAP-L1X 375MHZ 256BGA
Texas Instruments
311
In Stock
1 : ¥212.96000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
-
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
256-BGA
256-BGA (17x17)
HPI, I2C, McASP, MMC/SD, SPI, UART
361-NFBGA
SMOMAPL138BGWTA3R
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
92
In Stock
652
Marketplace
1 : ¥597.92000
Cut Tape (CT)
1,000 : ¥463.37705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL132BZWT2
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-NFBGA
OMAPL138AZCE3
IC MPU OMAP-L1X 300MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
300MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138AZWT3
IC MPU OMAP-L1X 300MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
300MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
TMS320DM6446AZWTA
OMAPL138BZCE4
IC MPU OMAP-L1X 456MHZ 361NFBGA
Texas Instruments
21,331
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
ARM926EJ-S
1 Core, 32-Bit
456MHz
Signal Processing; C674x, System Control; CP15
DDR2, LPDDR
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-NFBGA
OMAPL138AZCEA3
IC MPU OMAP-L1X 300MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
300MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138BZWTA3R
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
AM1707BZKBA3
OMAPL137DZKBT3
IC MPU OMAP-L1X 375MHZ 256BGA
Texas Instruments
62
In Stock
1 : ¥212.96000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
-
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
-
Surface Mount
256-BGA
256-BGA (17x17)
HPI, I2C, McASP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL132BZWTA2
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-NFBGA
OMAPL138BZCEA3E
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL138BZWTA3
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (16x16)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL132EZWTA2R
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
1,000 : ¥86.29588
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-PBGA-ZWT
OMAPL132EZWT2
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥115.51000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-PBGA-ZWT
OMAPL132EZWTA2E
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥142.03000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-NFBGA
OMAPL138EZCEA3R
IC MPU OMAP-L1X 375MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥148.55190
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM926EJ-S
1 Core, 32-Bit
375MHz
Signal Processing; C674x, System Control; CP15
SDRAM
No
LCD
10/100Mbps (1)
SATA 3Gbps (1)
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Boot Security, Cryptography
Surface Mount
361-LFBGA
361-NFBGA (13x13)
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
361-PBGA-ZWT
OMAPL132DZWTA2
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
90 : ¥154.64722
Tray
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
361-PBGA-ZWT
OMAPL132EZWTA2
IC MPU OMAP-L1X 200MHZ 361NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥159.35000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
200MHz
Signal Processing; C674x, System Control; CP15
LPDDR, DDR2
No
-
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
Showing
of 68

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.