OMAPL132EZWTA2E | |
---|---|
DigiKey Part Number | OMAPL132EZWTA2E-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL132EZWTA2E |
Description | IC MPU OMAP-L1X 200MHZ 361NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 200MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL132EZWTA2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 200MHz | |
Co-Processors/DSP | Signal Processing; C674x, System Control; CP15 | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Additional Interfaces | AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.03000 | ¥142.03 |
10 | ¥130.51900 | ¥1,305.19 |
25 | ¥125.11400 | ¥3,127.85 |
90 | ¥110.23489 | ¥9,921.14 |
270 | ¥104.82459 | ¥28,302.64 |
450 | ¥98.06173 | ¥44,127.78 |