AM3894CCYG120 | |
---|---|
DigiKey Part Number | 296-41502-ND |
Manufacturer | |
Manufacturer Product Number | AM3894CCYG120 |
Description | IC MPU SITARA 1.2GHZ 1031FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.2GHz 1031-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | AM3894CCYG120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, HDVPSS | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1031-BFBGA, FCBGA | |
Supplier Device Package | 1031-FCBGA (25x25) | |
Additional Interfaces | I2C, McASP, McBSP, SPI, SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.48000 | ¥483.48 |