TL071HIDBVR | |
---|---|
DigiKey Part Number | 296-TL071HIDBVRTR-ND - Tape & Reel (TR) 296-TL071HIDBVRCT-ND - Cut Tape (CT) 296-TL071HIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDBVR |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27880 | ¥56.97 |
100 | ¥1.57540 | ¥157.54 |
250 | ¥1.32664 | ¥331.66 |
500 | ¥1.07790 | ¥538.95 |
1,000 | ¥0.82916 | ¥829.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74624 | ¥2,238.72 |
6,000 | ¥0.70479 | ¥4,228.74 |
15,000 | ¥0.64260 | ¥9,639.00 |
30,000 | ¥0.60114 | ¥18,034.20 |
75,000 | ¥0.53895 | ¥40,421.25 |
150,000 | ¥0.51823 | ¥77,734.50 |