PDS1040-13 | |
---|---|
DigiKey Part Number | PDS1040DITR-ND - Tape & Reel (TR) PDS1040DICT-ND - Cut Tape (CT) PDS1040DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1040-13 |
Description | DIODE SCHOTTKY 40V 10A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS1040-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.60200 | ¥76.02 |
100 | ¥5.91350 | ¥591.35 |
500 | ¥5.01242 | ¥2,506.21 |
1,000 | ¥4.08315 | ¥4,083.15 |
2,000 | ¥3.84379 | ¥7,687.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.66075 | ¥18,303.75 |
10,000 | ¥3.59179 | ¥35,917.90 |