SP4203-01FTG-C

DigiKey Part Number
F11893TR-ND - Tape & Reel (TR)
F11893CT-ND - Cut Tape (CT)
F11893DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4203-01FTG-C
Description
TVS DIODE 3.3VWM 20VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SP4203-01FTG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.45800¥44.58
100¥3.08610¥308.61
500¥2.57870¥1,289.35
1,000¥2.19464¥2,194.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.95462¥5,863.86
6,000¥1.85175¥11,110.50
9,000¥1.71457¥15,431.13
30,000¥1.68714¥50,614.20
Manufacturers Standard Package