SRV05-4HTG-D | |
---|---|
DigiKey Part Number | SRV05-4HTG-DTR-ND - Tape & Reel (TR) SRV05-4HTG-DCT-ND - Cut Tape (CT) SRV05-4HTG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4HTG-D |
Description | TVS DIODE 6VWM 15VC SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4HTG-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.25430 | ¥425.43 |
500 | ¥3.55484 | ¥1,777.42 |
1,000 | ¥3.02540 | ¥3,025.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69446 | ¥8,083.38 |
6,000 | ¥2.55265 | ¥15,315.90 |
9,000 | ¥2.36357 | ¥21,272.13 |
30,000 | ¥2.32574 | ¥69,772.20 |