NSR02100HT1G | |
---|---|
DigiKey Part Number | NSR02100HT1GOSTR-ND - Tape & Reel (TR) NSR02100HT1GOSCT-ND - Cut Tape (CT) NSR02100HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02100HT1G |
Description | DIODE SCHOTTKY 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77104 | ¥385.52 |
1,000 | ¥0.57212 | ¥572.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48132 | ¥1,443.96 |
6,000 | ¥0.46018 | ¥2,761.08 |
9,000 | ¥0.39800 | ¥3,582.00 |
30,000 | ¥0.39053 | ¥11,715.90 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.31840 | ¥47,760.00 |