LTC3788EUH#PBF | |
---|---|
DigiKey Part Number | LTC3788EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3788EUH#PBF |
Description | IC REG CTRLR BOOST 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3788EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.46000 | ¥86.46 |
10 | ¥78.08400 | ¥780.84 |
73 | ¥74.45548 | ¥5,435.25 |
146 | ¥64.64945 | ¥9,438.82 |
292 | ¥61.74360 | ¥18,029.13 |
511 | ¥56.29569 | ¥28,767.10 |
1,022 | ¥49.03164 | ¥50,110.34 |