BSC065N06LS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC065N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC065N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC065N06LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC065N06LS5ATMA1 |
Description | MOSFET N-CHANNEL 60V 64A 8TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 64A (Tc) 46W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.00000 | ¥100.00 |
100 | ¥7.78040 | ¥778.04 |
500 | ¥6.59460 | ¥3,297.30 |
1,000 | ¥5.37200 | ¥5,372.00 |
2,000 | ¥5.05708 | ¥10,114.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.81627 | ¥24,081.35 |
10,000 | ¥4.59398 | ¥45,939.80 |