TPS565208DDCR | |
---|---|
DigiKey Part Number | 296-48755-2-ND - Tape & Reel (TR) 296-48755-1-ND - Cut Tape (CT) 296-48755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565208DDCR |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565208DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66100 | ¥106.61 |
25 | ¥10.11640 | ¥252.91 |
100 | ¥8.31080 | ¥831.08 |
250 | ¥7.76840 | ¥1,942.10 |
500 | ¥6.86524 | ¥3,432.62 |
1,000 | ¥5.41987 | ¥5,419.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05856 | ¥15,175.68 |
6,000 | ¥4.80564 | ¥28,833.84 |
15,000 | ¥4.62497 | ¥69,374.55 |