50mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,302 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥2.79133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.12V @ 50mA | 50mA | 80 µA | - | 64dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
21,461 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥2.89041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 50mA | 50mA | 80 µA | - | 64dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,800 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥2.89041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 50mA | 50mA | 80 µA | - | 64dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,331 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.97220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
32,193 In Stock 155,000 Factory | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥2.24099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 5V | - | - | 50mA | 500 µA | 900 µA | 57dB (100Hz) | Enable | - | -55°C ~ 125°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-4L | ||
16,559 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.57964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.225V @ 50mA | 50mA | 150 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35,517 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.62696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,065 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.62696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.75V @ 50mA | 50mA | 4.2 µA | - | 60dB (100kHz) | - | Over Current | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,555 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,481 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,661 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.66556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,530 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,371 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.71274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.23V | 15V | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,139 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.77749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 10mA | 50mA | 2 µA | - | 50dB (100Hz) | Power Good | Over Current, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
42,300 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.11912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,169 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.09294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | - | 50mA | 170 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature | -55°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,381 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.84856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
210,090 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.38034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.75V @ 50mA | 50mA | 4.2 µA | - | 60dB (100kHz) | - | Over Current | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
28,415 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.78939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 15V | 0.75V @ 50mA | 50mA | 4.2 µA | - | 60dB (100kHz) | - | Over Current | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
27,710 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.23359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 50V | 1.175V | 48V | 1.3V @ 50mA | 50mA | 65 µA | - | 65dB (100Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
16,259 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.48859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,617 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.28061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | Tracking | - | 0.3V @ 10mA | 50mA | 20 µA | 5 mA | 48dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5-1 | |||
8,573 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.10005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.75V @ 50mA | 50mA | 12 µA | - | 60dB (100kHz) | - | Over Current, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
30,536 In Stock | 1 : ¥9.86000 Cut Tape (CT) 1,000 : ¥4.46909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3.3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 | |||
7,000 In Stock | 1 : ¥9.86000 Cut Tape (CT) 1,000 : ¥4.46909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3V | - | 0.41V @ 10mA | 50mA | 500 nA | 1.8 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-243AA | SOT-89-3 |