IPTG014N10NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPTG014N10NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTG014N10NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTG014N10NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG014N10NM5ATMA1 |
Description | MOSFET N-CH 100V 37A/366A HSOG-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 37A (Ta), 366A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPTG014N10NM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 211 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥47.65000 | ¥476.50 |
100 | ¥39.70920 | ¥3,970.92 |
500 | ¥35.03748 | ¥17,518.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥31.53368 | ¥56,760.62 |