STPS5H100AFY | |
---|---|
DigiKey Part Number | 497-17312-2-ND - Tape & Reel (TR) 497-17312-1-ND - Cut Tape (CT) 497-17312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100AFY |
Description | DIODE SCHOTT 100V 5A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100AFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.02200 | ¥302.20 |
500 | ¥2.52534 | ¥1,262.67 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91420 | ¥5,742.60 |
6,000 | ¥1.81344 | ¥10,880.64 |
9,000 | ¥1.67911 | ¥15,111.99 |
30,000 | ¥1.66249 | ¥49,874.70 |