BAT54SWFILMY | |
---|---|
DigiKey Part Number | 497-17757-2-ND - Tape & Reel (TR) 497-17757-1-ND - Cut Tape (CT) 497-17757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWFILMY |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SWFILMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12150 | ¥112.15 |
500 | ¥0.91506 | ¥457.53 |
1,000 | ¥0.67895 | ¥678.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57118 | ¥1,713.54 |
6,000 | ¥0.54610 | ¥3,276.60 |
9,000 | ¥0.47231 | ¥4,250.79 |
30,000 | ¥0.46345 | ¥13,903.50 |
75,000 | ¥0.38375 | ¥28,781.25 |
150,000 | ¥0.37785 | ¥56,677.50 |