LT6108IDCB-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6108IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6108IDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6108IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6108IDCB-2#TRMPBF |
Description | IC AMP COMP REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6108IDCB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥37.10000 | ¥371.00 |
25 | ¥35.07560 | ¥876.89 |
100 | ¥30.39840 | ¥3,039.84 |
250 | ¥28.83940 | ¥7,209.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.87730 | ¥12,938.65 |
1,000 | ¥21.82429 | ¥21,824.29 |
2,500 | ¥20.73307 | ¥51,832.68 |