BAT54L,315 | |
---|---|
DigiKey Part Number | 1727-4819-2-ND - Tape & Reel (TR) 1727-4819-1-ND - Cut Tape (CT) 1727-4819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54L,315 |
Description | DIODE SCHOTT 30V 200MA DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59360 | ¥59.36 |
500 | ¥0.46648 | ¥233.24 |
1,000 | ¥0.32388 | ¥323.88 |
2,000 | ¥0.26830 | ¥536.60 |
5,000 | ¥0.25373 | ¥1,268.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21594 | ¥2,159.40 |
30,000 | ¥0.19975 | ¥5,992.50 |
50,000 | ¥0.17276 | ¥8,638.00 |
100,000 | ¥0.16196 | ¥16,196.00 |
250,000 | ¥0.14360 | ¥35,900.00 |