BLM18SP300SH1D | |
---|---|
DigiKey Part Number | 490-BLM18SP300SH1DTR-ND - Tape & Reel (TR) 490-BLM18SP300SH1DCT-ND - Cut Tape (CT) 490-BLM18SP300SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP300SH1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP300SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.70000 | ¥17.00 |
25 | ¥1.40800 | ¥35.20 |
50 | ¥1.21220 | ¥60.61 |
100 | ¥1.09160 | ¥109.16 |
250 | ¥0.92152 | ¥230.38 |
500 | ¥0.82462 | ¥412.31 |
1,000 | ¥0.70339 | ¥703.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67914 | ¥2,716.56 |
8,000 | ¥0.62335 | ¥4,986.80 |
12,000 | ¥0.60637 | ¥7,276.44 |