MFBA2V1005-330-R | |
---|---|
DigiKey Part Number | 283-MFBA2V1005-330-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-330-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-330-R |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.28900 | ¥2.89 |
25 | ¥0.25160 | ¥6.29 |
50 | ¥0.22960 | ¥11.48 |
100 | ¥0.20660 | ¥20.66 |
250 | ¥0.15168 | ¥37.92 |
500 | ¥0.11034 | ¥55.17 |
1,000 | ¥0.10797 | ¥107.97 |
5,000 | ¥0.07354 | ¥367.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06894 | ¥689.40 |
20,000 | ¥0.06664 | ¥1,332.80 |
30,000 | ¥0.06434 | ¥1,930.20 |
50,000 | ¥0.05974 | ¥2,987.00 |