MFBA2V-KIT | |
---|---|
DigiKey Part Number | 283-MFBA2V-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MFBA2V-KIT |
Description | KIT FERRITE BEAD MULTILAYER |
Customer Reference | |
Detailed Description | Kit 310 Pieces (31 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Quantity | 310 Pieces (31 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.08000 | ¥198.08 |
10 | ¥171.98000 | ¥1,719.80 |