TPS23861PWR | |
---|---|
DigiKey Part Number | 296-TPS23861PWRTR-ND - Tape & Reel (TR) 296-TPS23861PWRCT-ND - Cut Tape (CT) 296-TPS23861PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23861PWR |
Description | IC POE CNTRL 4 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23861PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥27.64600 | ¥276.46 |
25 | ¥26.13600 | ¥653.40 |
100 | ¥22.65230 | ¥2,265.23 |
250 | ¥21.49072 | ¥5,372.68 |
500 | ¥19.28348 | ¥9,641.74 |
1,000 | ¥16.26317 | ¥16,263.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.45003 | ¥30,900.06 |