DC2100B-C | |
---|---|
DigiKey Part Number | DC2100B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2100B-C |
Description | EVAL LTC3300-1 LTC6804-2 LTC6820 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3300-1, LTC6804-2, LTC6820 Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | LTC3300-1, LTC6804-2, LTC6820 | |
Primary Attributes | Cell Balancer | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,541.39000 | ¥10,541.39 |