LTC6804HG-1#TRPBF | |
---|---|
DigiKey Part Number | LTC6804HG-1#TRPBFTR-ND - Tape & Reel (TR) LTC6804HG-1#TRPBFCT-ND - Cut Tape (CT) LTC6804HG-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6804HG-1#TRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804HG-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥178.29134 | ¥356,582.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.70000 | ¥263.70 |
10 | ¥243.24000 | ¥2,432.40 |
25 | ¥232.30480 | ¥5,807.62 |
100 | ¥207.70890 | ¥20,770.89 |
250 | ¥198.14332 | ¥49,535.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.06000 | ¥273.06 |
10 | ¥251.87400 | ¥2,518.74 |
25 | ¥240.55040 | ¥6,013.76 |
100 | ¥215.08160 | ¥21,508.16 |
250 | ¥205.17652 | ¥51,294.13 |