LTC6820HMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC6820HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820HMS#PBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820HMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |
10 | ¥54.11900 | ¥541.19 |
25 | ¥47.88560 | ¥1,197.14 |
100 | ¥40.91040 | ¥4,091.04 |
250 | ¥37.52880 | ¥9,382.20 |
500 | ¥35.46946 | ¥17,734.73 |
1,000 | ¥33.75986 | ¥33,759.86 |
2,500 | ¥32.83595 | ¥82,089.87 |