LTC6820IMS#3ZZPBF | |
---|---|
DigiKey Part Number | 505-LTC6820IMS#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820IMS#3ZZPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65900 | ¥536.59 |
37 | ¥51.16486 | ¥1,893.10 |
111 | ¥44.42613 | ¥4,931.30 |
259 | ¥42.42981 | ¥10,989.32 |
518 | ¥38.68593 | ¥20,039.31 |
1,036 | ¥33.69411 | ¥34,907.10 |
2,516 | ¥32.44622 | ¥81,634.69 |