LTC6820IMS#3ZZTRPBF | |
---|---|
DigiKey Part Number | 505-LTC6820IMS#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6820IMS#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6820IMS#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820IMS#3ZZTRPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥55.56400 | ¥555.64 |
25 | ¥52.98280 | ¥1,324.57 |
100 | ¥46.00350 | ¥4,600.35 |
250 | ¥43.93564 | ¥10,983.91 |
500 | ¥40.05910 | ¥20,029.55 |
1,000 | ¥34.89018 | ¥34,890.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.59790 | ¥83,994.75 |