LTC6811HG-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC6811HG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6811HG-1#PBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6811HG-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.80000 | ¥173.80 |
10 | ¥160.28800 | ¥1,602.88 |
37 | ¥153.08405 | ¥5,664.11 |
111 | ¥136.87595 | ¥15,193.23 |
259 | ¥130.57266 | ¥33,818.32 |
518 | ¥124.26902 | ¥64,371.35 |