LTC6820IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC6820IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820IMS#PBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.38200 | ¥493.82 |
37 | ¥47.08649 | ¥1,742.20 |
111 | ¥40.88405 | ¥4,538.13 |
259 | ¥39.04664 | ¥10,113.08 |
518 | ¥35.60124 | ¥18,441.44 |
1,036 | ¥31.00755 | ¥32,123.82 |
2,516 | ¥29.85915 | ¥75,125.62 |