SN65MLVD202AD | |
---|---|
DigiKey Part Number | 296-SN65MLVD202AD-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD202AD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD202AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.09200 | ¥270.92 |
50 | ¥25.61620 | ¥1,280.81 |
100 | ¥22.20010 | ¥2,220.01 |
250 | ¥21.06176 | ¥5,265.44 |
500 | ¥18.89880 | ¥9,449.40 |
1,000 | ¥15.93868 | ¥15,938.68 |
2,500 | ¥15.14177 | ¥37,854.42 |
5,000 | ¥14.57252 | ¥72,862.60 |