SN65MLVD202ADR | |
---|---|
DigiKey Part Number | 296-38209-2-ND - Tape & Reel (TR) 296-38209-1-ND - Cut Tape (CT) 296-38209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD202ADR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD202ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.96100 | ¥219.61 |
25 | ¥20.76440 | ¥519.11 |
100 | ¥17.99670 | ¥1,799.67 |
250 | ¥17.07344 | ¥4,268.36 |
500 | ¥15.31998 | ¥7,659.99 |
1,000 | ¥12.92043 | ¥12,920.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.27441 | ¥30,686.02 |
5,000 | ¥11.81297 | ¥59,064.85 |