1210L075/24PR | |
---|---|
DigiKey Part Number | F4146TR-ND - Tape & Reel (TR) F4146CT-ND - Cut Tape (CT) F4146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075/24PR |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L075/24PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
5 | ¥6.99400 | ¥34.97 |
10 | ¥6.54300 | ¥65.43 |
50 | ¥5.41680 | ¥270.84 |
100 | ¥4.51380 | ¥451.38 |
250 | ¥4.40112 | ¥1,100.28 |
500 | ¥3.72396 | ¥1,861.98 |
1,000 | ¥3.27259 | ¥3,272.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10335 | ¥6,206.70 |
4,000 | ¥3.10023 | ¥12,400.92 |