SMD1210B075TF/24 | |
---|---|
DigiKey Part Number | 13-SMD1210B075TF/24TR-ND - Tape & Reel (TR) 13-SMD1210B075TF/24CT-ND - Cut Tape (CT) 13-SMD1210B075TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B075TF/24 |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥1.01800 | ¥5.09 |
10 | ¥0.97700 | ¥9.77 |
50 | ¥0.87520 | ¥43.76 |
100 | ¥0.81440 | ¥81.44 |
250 | ¥0.72412 | ¥181.03 |
500 | ¥0.60326 | ¥301.63 |
1,000 | ¥0.57313 | ¥573.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.37334 | ¥746.68 |