0ZCH0075AF2E | |
---|---|
DigiKey Part Number | 507-1788-2-ND - Tape & Reel (TR) 507-1788-1-ND - Cut Tape (CT) 507-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0075AF2E |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0075AF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.93800 | ¥9.69 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.65020 | ¥82.51 |
100 | ¥1.53610 | ¥153.61 |
250 | ¥1.36512 | ¥341.28 |
500 | ¥1.13772 | ¥568.86 |
1,000 | ¥1.08074 | ¥1,080.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91011 | ¥2,730.33 |
6,000 | ¥0.85323 | ¥5,119.38 |
15,000 | ¥0.79636 | ¥11,945.40 |