SMD1206B075TF/13.2 | |
---|---|
DigiKey Part Number | 13-SMD1206B075TF/13.2TR-ND - Tape & Reel (TR) 13-SMD1206B075TF/13.2CT-ND - Cut Tape (CT) 13-SMD1206B075TF/13.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B075TF/13.2 |
Description | PTC RESET FUSE 13.2V 750MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
5 | ¥0.85400 | ¥4.27 |
10 | ¥0.81300 | ¥8.13 |
50 | ¥0.72420 | ¥36.21 |
100 | ¥0.67480 | ¥67.48 |
250 | ¥0.59964 | ¥149.91 |
500 | ¥0.49982 | ¥249.91 |
1,000 | ¥0.47486 | ¥474.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.42486 | ¥849.72 |
4,000 | ¥0.39986 | ¥1,599.44 |
6,000 | ¥0.37487 | ¥2,249.22 |
10,000 | ¥0.34989 | ¥3,498.90 |